
7F.30.8.120.1020 | |
|---|---|
DigiKey Part Number | 2066-7F.30.8.120.1020-ND |
Manufacturer | |
Manufacturer Product Number | 7F.30.8.120.1020 |
Description | OUTDOOR DRAW-IN FAN SIZE 1 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Rack 3.62" L x 3.62" W (92.0mm x 92.0mm) |
Datasheet | Datasheet |
Category | Part Status Active |
Manufacturer Finder Relays, Inc. | Type Fan |
Series | Voltage - Input 120VAC |
Packaging Box | Size / Dimension 3.62" L x 3.62" W (92.0mm x 92.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 76,65000 | € 76,65 |
| Unit Price without VAT: | € 76,65000 |
|---|---|
| Unit Price with VAT: | € 93,51300 |

