Image for 71.41.8.230.1021 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

71.41.8.230.1021

DigiKey Part Number
2066-71.41.8.230.1021-ND
Manufacturer
Manufacturer Product Number
71.41.8.230.1021
Description
UNIVERSAL AC/DC VOLTAGE MONITORI
Customer Reference
Detailed Description
Ground Fault Sensing AC/DC, Voltage Sensing AC/DC 230VAC/DC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Delay Time
0.1 Sec ~ 0.5 Sec
Manufacturer
Finder Relays, Inc.
Voltage - Supply
230VAC/DC
Series
Output Type
Relay
Packaging
Bulk
Circuit
SPDT (1 Form C)
Part Status
Obsolete
Contact Rating @ Voltage
10A @ 250VAC
Type
Ground Fault Sensing AC/DC, Voltage Sensing AC/DC
Mounting Type
DIN Rail
Trip Range
195.5 ~ 264.5V AC/DC
Operating Temperature
-20°C ~ 55°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.