
58.33.9.012.0050SPA | |
|---|---|
DigiKey Part Number | 2066-58.33.9.012.0050SPA-ND |
Manufacturer | |
Manufacturer Product Number | 58.33.9.012.0050SPA |
Description | RELAY GEN PURPOSE 3PDT 10A 12V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 3PDT (3 Form C) 12VDC Coil DIN Rail |
Datasheet | Datasheet |
Category | Features Diode, Lighted Indicator |
Mfr | Termination Style Screw Terminal |
Series | Must Operate Voltage 9.6 VDC |
Packaging Bulk | Must Release Voltage 2.4 VDC |
Part Status Active | Operate Time 10 ms |
Mounting Type | Release Time 15 ms |
Coil Voltage | Operating Temperature -40°C ~ 70°C |
Contact Form 3PDT (3 Form C) | Contact Material Silver Nickel (AgNi) |
Contact Rating (Current) 10 A | Approval Agency CE, CSA, cURus, EAC, RINA, UKCA, VDE |
Switching Voltage 400VAC - Max | Relay Type |
Load - Max Switching 4000VA | Coil Resistance 140 Ohms |
Coil Current 86 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 21,45400 | € 214,54 |
| Unit Price without VAT: | € 21,45400 |
|---|---|
| Unit Price with VAT: | € 26,17388 |

