
55.12.9.012.0000 | |
|---|---|
DigiKey Part Number | 2066-55.12.9.012.0000-ND |
Manufacturer | |
Manufacturer Product Number | 55.12.9.012.0000 |
Description | IND. PCB RELAY, DPDT 10A, 12V DC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 55.12.9.012.0000 Models |
Category | Coil Type Non Latching |
Mfr | Termination Style PC Pin |
Series | Must Operate Voltage 9.6 VDC |
Packaging Bulk | Must Release Voltage 2.4 VDC |
Part Status Active | Operate Time 10 ms |
Mounting Type | Release Time 5 ms |
Coil Voltage | Operating Temperature -40°C ~ 85°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Nickel (AgNi) |
Contact Rating (Current) 10 A | Approval Agency CCC, CSA, cURus, EAC, ENEC, RINA, VDE |
Switching Voltage 400VAC - Max | Relay Type |
Load - Max Switching 4000VA | Coil Resistance 140 Ohms |
Coil Current 86 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 9,70000 | € 9,70 |
| Unit Price without VAT: | € 9,70000 |
|---|---|
| Unit Price with VAT: | € 11,83400 |

