
43.41.7.024.2001 | |
|---|---|
DigiKey Part Number | 2066-43.41.7.024.2001-ND |
Manufacturer | |
Manufacturer Product Number | 43.41.7.024.2001 |
Description | RELAY GEN PURPOSE SPDT 10A 24V |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole |
Category | Coil Type Non Latching |
Mfr | Termination Style PC Pin |
Series | Must Operate Voltage 16.8 VDC |
Packaging Bulk | Operate Time 6 ms |
Part Status Obsolete | Release Time 4 ms |
Mounting Type | Operating Temperature -40°C ~ 85°C |
Coil Voltage | Contact Material Silver Cadmium Oxide (AgCdO) |
Contact Form SPDT (1 Form C) | Approval Agency cURus, EAC, ENEC, VDE |
Contact Rating (Current) 10 A | Relay Type |
Switching Voltage 400VAC - Max | Coil Resistance 2.2 kOhms |
Load - Max Switching 4000VA | Base Product Number |
Coil Current 10.9 mA |

