
43.41.7.012.2000 | |
|---|---|
DigiKey Part Number | 2066-43.41.7.012.2000-ND |
Manufacturer | |
Manufacturer Product Number | 43.41.7.012.2000 |
Description | RELAY GEN PURPOSE SPDT 10A 12V |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 43.41.7.012.2000 Models |
Category | Coil Type Non Latching |
Mfr | Termination Style PC Pin |
Series | Seal Rating Sealed - Flux Protection |
Packaging Bulk | Must Operate Voltage 8.4 VDC |
Part Status Obsolete | Operate Time 6 ms |
Mounting Type | Release Time 4 ms |
Coil Voltage | Operating Temperature -40°C ~ 85°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Cadmium Oxide (AgCdO) |
Contact Rating (Current) 10 A | Approval Agency cURus, EAC, ENEC, VDE |
Switching Voltage 400VAC - Max | Relay Type |
Load - Max Switching 4000VA | Coil Resistance 580 Ohms |
Coil Current 20.7 mA | Base Product Number |

