
40.31.8.012.0000 | |
|---|---|
DigiKey Part Number | 2066-40.31.8.012.0000-ND |
Manufacturer | |
Manufacturer Product Number | 40.31.8.012.0000 |
Description | PCB/PLUG-IN RELAY, SPDT 10A, 12V |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 12VAC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | 40.31.8.012.0000 Models |
Category | Termination Style Plug In |
Mfr | Seal Rating Sealed - Flux Protection |
Series | Must Operate Voltage 9.6 VAC |
Packaging Bulk | Must Release Voltage 2.4 VAC |
Part Status Active | Operate Time 7 ms |
Mounting Type | Release Time 3 ms |
Coil Voltage | Operating Temperature -40°C ~ 85°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Nickel (AgNi) |
Contact Rating (Current) 12 A | Approval Agency CCC, CSA, cURus, EAC, ENEC, RINA, VDE |
Switching Voltage 400VAC - Max | Relay Type |
Load - Max Switching 4800VA | Coil Resistance 80 Ohms |
Coil Current 90 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,37000 | € 6,37 |
| Unit Price without VAT: | € 6,37000 |
|---|---|
| Unit Price with VAT: | € 7,77140 |

