
38.62.0.125.0060 | |
|---|---|
DigiKey Part Number | 2066-38.62.0.125.0060-ND |
Manufacturer | |
Manufacturer Product Number | 38.62.0.125.0060 |
Description | EMR INTERFACE MODULE, DPDT 8A, 1 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 125VAC/DC Coil DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 38.62.0.125.0060 Models |
Category | Features Socket Included |
Mfr | Termination Style Spring Terminal |
Series | Must Operate Voltage 88 VAC/DC |
Packaging Bulk | Must Release Voltage 12.5 VAC/DC |
Part Status Active | Operate Time 8 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -40°C ~ 55°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Nickel (AgNi) |
Contact Rating (Current) 8 A | Approval Agency CE, CSA, cURus, EAC, RINA, UKCA |
Switching Voltage 400VAC - Max | Relay Type |
Load - Max Switching 3200VA | Coil Resistance 27.2 kOhms |
Coil Current 4.6 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 19,90000 | € 19,90 |
| Unit Price without VAT: | € 19,90000 |
|---|---|
| Unit Price with VAT: | € 24,27800 |

