
26.08.8.110.0000 | |
|---|---|
DigiKey Part Number | 2066-26.08.8.110.0000-ND |
Manufacturer | |
Manufacturer Product Number | 26.08.8.110.0000 |
Description | RELAY STEP DPST 10A 110V |
Customer Reference | |
Detailed Description | Impulse Relay DPST-NO (2 Form A) 110VAC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Coil Current 40 mA |
Mfr | Coil Type Non Latching |
Series | Termination Style Screw Terminal |
Packaging Bulk | Must Operate Voltage 88 VAC |
Part Status Obsolete | Operating Temperature -40°C ~ 40°C |
Mounting Type | Contact Material Silver Nickel (AgNi) |
Coil Voltage | Approval Agency CE, EAC, UKCA |
Contact Form DPST-NO (2 Form A) | Relay Type |
Contact Rating (Current) 10 A | Coil Resistance 1.5 kOhms |
Switching Voltage 400VAC - Max | Base Product Number |
Load - Max Switching 4000VA |

