
26.08.8.012.0000 | |
|---|---|
DigiKey Part Number | 2066-26.08.8.012.0000-ND |
Manufacturer | |
Manufacturer Product Number | 26.08.8.012.0000 |
Description | RELAY STEP DPST 10A 12V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Impulse Relay DPST-NO (2 Form A) 12VAC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Coil Current 370 mA |
Mfr | Coil Type Non Latching |
Series | Termination Style Screw Terminal |
Packaging Bulk | Must Operate Voltage 9.6 VAC |
Part Status Active | Operating Temperature -40°C ~ 40°C |
Mounting Type | Contact Material Silver Nickel (AgNi) |
Coil Voltage | Approval Agency CE, EAC, UKCA |
Contact Form DPST-NO (2 Form A) | Relay Type |
Contact Rating (Current) 10 A | Coil Resistance 17 Ohms |
Switching Voltage 400VAC - Max | Base Product Number |
Load - Max Switching 4000VA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 17,98900 | € 179,89 |
| Unit Price without VAT: | € 17,98900 |
|---|---|
| Unit Price with VAT: | € 21,94658 |

