
20.22.8.110.0000 | |
|---|---|
DigiKey Part Number | 2066-20.22.8.110.0000-ND |
Manufacturer | |
Manufacturer Product Number | 20.22.8.110.0000 |
Description | RELAY IMPULSE DPST 16A 110V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Impulse Relay DPST-NO (2 Form A) 110VAC Coil DIN Rail |
Datasheet | Datasheet |
Category | Coil Current 64 mA |
Mfr | Coil Type Latching, Single Coil |
Series | Features Mechanical Indicator, Test Button |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Must Operate Voltage 93.5 VAC |
Mounting Type | Operating Temperature -40°C ~ 40°C |
Coil Voltage | Contact Material Silver Nickel (AgNi) |
Contact Form DPST-NO (2 Form A) | Approval Agency CE, cULus, EAC, RINA, UKCA |
Contact Rating (Current) 16 A | Relay Type |
Switching Voltage 400VAC - Max | Coil Resistance 590 Ohms |
Load - Max Switching 6400VA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 35,11000 | € 35,11 |
| Unit Price without VAT: | € 35,11000 |
|---|---|
| Unit Price with VAT: | € 42,83420 |

