
13.12.0.012.0000 | |
|---|---|
DigiKey Part Number | 2066-13.12.0.012.0000-ND |
Manufacturer | |
Manufacturer Product Number | 13.12.0.012.0000 |
Description | RELAY IMPULSE SPDT 8A 12V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Impulse Relay SPDT (1 Form C) + SPST-NO (1 Form A) 12VAC/DC Coil DIN Rail |
Category | Load - Max Switching 3200VA |
Mfr | Coil Type Latching, Single Coil |
Series | Termination Style Screw Terminal |
Packaging Bulk | Must Operate Voltage 9.6 VAC/DC |
Part Status Active | Operating Temperature -10°C ~ 60°C |
Mounting Type | Contact Material Silver Cadmium Oxide (AgCdO) |
Coil Voltage | Approval Agency CE |
Contact Form SPDT (1 Form C) + SPST-NO (1 Form A) | Relay Type |
Contact Rating (Current) 8 A | Base Product Number |
Switching Voltage 400VAC - Max |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | € 61,48000 | € 307,40 |
| Unit Price without VAT: | € 61,48000 |
|---|---|
| Unit Price with VAT: | € 75,00560 |

