Image for 11.91.8.230.0000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11.91.8.230.0000

DigiKey Part Number
2066-11.91.8.230.0000-ND
Manufacturer
Manufacturer Product Number
11.91.8.230.0000
Description
RELAY LGT CONT SPDT 16A 110-230V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Lighting Control Relay SPDT (1 Form C) 110 ~ 230VAC/DC Coil DIN Rail
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load - Max Switching
6400VA
Mfr
Coil Type
Non Latching
Series
Features
Sensitivity Adjustment (Lux)
Packaging
Bulk
Termination Style
Screw Terminal
Part Status
Active
Operating Temperature
-20°C ~ 50°C
Mounting Type
Contact Material
Silver Tin Oxide (AgSnO)
Coil Voltage
Approval Agency
CE, EAC
Contact Form
SPDT (1 Form C)
Relay Type
Contact Rating (Current)
16 A
Base Product Number
Switching Voltage
400VAC - Max
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5€ 157,92200€ 789,61
Manufacturers Standard Package
Unit Price without VAT:€ 157,92200
Unit Price with VAT:€ 192,66484