
11.41.8.230.0000 | |
|---|---|
DigiKey Part Number | 2066-11.41.8.230.0000-ND |
Manufacturer | |
Manufacturer Product Number | 11.41.8.230.0000 |
Description | RELAY LIGHT CONT SPDT 16A 230V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lighting Control Relay SPDT (1 Form C) 230VAC Coil DIN Rail |
Datasheet | Datasheet |
Category | Load - Max Switching 6400VA |
Mfr | Coil Type Non Latching |
Series | Features Sensitivity Adjustment (Lux) |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Must Operate Voltage 184 VAC |
Mounting Type | Operating Temperature -20°C ~ 50°C |
Coil Voltage | Contact Material Silver Tin Oxide (AgSnO) |
Contact Form SPDT (1 Form C) | Approval Agency CE, EAC |
Contact Rating (Current) 16 A | Relay Type |
Switching Voltage 400VAC - Max | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | € 107,97400 | € 539,87 |
| Unit Price without VAT: | € 107,97400 |
|---|---|
| Unit Price with VAT: | € 131,72828 |

