
SPTW-P10R-G14-A-M12 | |
|---|---|
DigiKey Part Number | 2171-SPTW-P10R-G14-A-M12-ND |
Manufacturer | |
Manufacturer Product Number | SPTW-P10R-G14-A-M12 |
Description | PRESSURE TRANSMITTER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 145.04PSI (1000kPa) Relative Female - 1/4" (6.35mm) G 4 ~ 20 mA Cylinder, Threaded |
Datasheet | Datasheet |
Category | Accuracy ±1% |
Manufacturer Festo Corporation | Voltage - Supply 8V ~ 30V |
Series | Port Size Female - 1/4" (6.35mm) G |
Packaging Bulk | Port Style Threaded |
Part Status Active | Termination Style Connector |
Pressure Type Relative | Maximum Pressure 290.08PSI (2000kPa) |
Operating Pressure 145.04PSI (1000kPa) | Operating Temperature 0°C ~ 80°C |
Output Type Analog Current | Package / Case Cylinder, Threaded |
Output 4 ~ 20 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 216,06000 | € 216,06 |
| Unit Price without VAT: | € 216,06000 |
|---|---|
| Unit Price with VAT: | € 263,59320 |

