
DPZ-20-100-P-A-KF-S2 | |
|---|---|
DigiKey Part Number | 2171-DPZ-20-100-P-A-KF-S2-ND |
Manufacturer | |
Manufacturer Product Number | DPZ-20-100-P-A-KF-S2 |
Description | TWIN CYLINDER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Linear Actuator Guided Cylinder Double Acting 3.937" (100.00mm) |
Datasheet | Datasheet |
Category | Stroke Length 3.937" (100.00mm) |
Manufacturer Festo Corporation | Operation Double Acting |
Series | Operating Pressure 14.5 ~ 145 PSI (1 ~ 10 bar) |
Packaging Bulk | Connection Method M5 |
Part Status Active | Features ISO Standardized |
Type Linear Actuator | Operating Temperature -20°C ~ 80°C |
Construction Guided Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1 383,77000 | € 1 383,77 |
| Unit Price without VAT: | € 1 383,77000 |
|---|---|
| Unit Price with VAT: | € 1 688,19940 |

