
E41/17/12-3C92 | |
|---|---|
DigiKey Part Number | 1779-1035-ND |
Manufacturer | |
Manufacturer Product Number | E41/17/12-3C92 |
Description | FERRITE CORE E 3C92 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C92 Ferrite Core E Type 1.598" (40.60mm) Length 0.475" (12.07mm) Width Diameter 0.654" (16.60mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | E | |
Supplier Device Package | E 41 x 17 x 12 | |
Material | 3C92 | |
Diameter | - | |
Tolerance | - | |
Gap | - | |
Finish | Uncoated | |
Height | 0.654" (16.60mm) | |
Length | 1.598" (40.60mm) | |
Width | 0.475" (12.07mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,15000 | € 2,15 |
| 10 | € 1,48500 | € 14,85 |
| 25 | € 1,26720 | € 31,68 |
| 50 | € 1,11640 | € 55,82 |
| 100 | € 0,97650 | € 97,65 |
| 360 | € 0,74283 | € 267,42 |
| 720 | € 0,73857 | € 531,77 |
| Unit Price without VAT: | € 2,15000 |
|---|---|
| Unit Price with VAT: | € 2,62300 |

