
ST3NF50PL | |
|---|---|
DigiKey Part Number | 5328-ST3NF50PL-ND |
Manufacturer | |
Manufacturer Product Number | ST3NF50PL |
Description | TERM JACK SMA 1.25 VSWR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Jack, Female Socket SMA 50 Ohms |
Datasheet | Datasheet |
Category | Frequency - Max 3 GHz |
Manufacturer Fairview Microwave | Impedance 50 Ohms |
Packaging Bag | Mounting Type Panel Mount, Square Flange |
Part Status Active | Body Finish Nickel |
Connector Style SMA | Contact Material Brass |
Connector Type Jack, Female Socket | Body Material Copper Alloy |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 286,78000 | € 286,78 |
| Unit Price without VAT: | € 286,78000 |
|---|---|
| Unit Price with VAT: | € 349,87160 |


