Adapter Coaxial Connector 2.92mm (OS-2.9) Jack, Female Socket To SMP Mini Plug, Male Pin 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM8929

DigiKey Part Number
5328-SM8929-ND
Manufacturer
Manufacturer Product Number
SM8929
Description
COAX ADAPT SMP MINI TO 2.92MM
Customer Reference
Detailed Description
Adapter Coaxial Connector 2.92mm (OS-2.9) Jack, Female Socket To SMP Mini Plug, Male Pin 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Obsolete
Adapter Type
Plug to Jack
Conversion Type
Between Series
Adapter Series
Center Gender
Female to Male
Convert From (Adapter End)
2.92mm (OS-2.9) Jack, Female Socket
Convert To (Adapter End)
SMP Mini Plug, Male Pin
Impedance
50 Ohms
Style
Straight
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Snap-On, Threaded
Frequency - Max
40 GHz
Ingress Protection
-
Center Contact Plating
Gold
Features
-
Includes
-
Body Material
Stainless Steel
Body Finish
-
Center Contact Material
Beryllium Copper
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mating Cycles
-
Insertion Loss
-
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€ 294,01000€ 294,01
10€ 249,94900€ 2 499,49
25€ 234,32440€ 5 858,11
Manufacturers Standard Package
Unit Price without VAT:€ 294,01000
Unit Price with VAT:€ 358,69220