
SM2075 | |
|---|---|
DigiKey Part Number | 5328-SM2075-ND |
Manufacturer | |
Manufacturer Product Number | SM2075 |
Description | COAX ADAPT SMA TO SSMB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To SSMB Plug, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Mfr | Style Straight |
Packaging Bag | Mounting Type Free Hanging (In-Line) |
Part Status Active | Fastening Type Snap-On, Threaded |
Adapter Type Plug to Jack | Frequency - Max 12 GHz |
Conversion Type Between Series | Center Contact Plating Gold |
Adapter Series | Body Material Brass |
Center Gender Female to Female | Body Finish Nickel |
Convert From (Adapter End) SMA Jack, Female Socket | Center Contact Material Beryllium Copper |
Convert To (Adapter End) SSMB Plug, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 94,41000 | € 94,41 |
| Unit Price without VAT: | € 94,41000 |
|---|---|
| Unit Price with VAT: | € 115,18020 |


