Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SC9218 | |
|---|---|
DigiKey Part Number | 5328-SC9218-ND |
Manufacturer | |
Manufacturer Product Number | SC9218 |
Description | CONN PLUG SOLDER TYPE N |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Plug, Male Pin 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 11 GHz |
Packaging Bag | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Brass |
Connector Type Plug, Male Pin | Body Material Brass |
Contact Termination Solder | Body Finish Nickel |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 120°C |
Mounting Feature Flange |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SC9217 | Fairview Microwave | 0 | 5328-SC9217-ND | € 41,22000 | Parametric Equivalent |
| 13_N-50-0-1/133_NE | Huber+Suhner, Inc. | 16 | 3628-13_N-50-0-1/133_NE-ND | € 24,99000 | Parametric Equivalent |
| 13_N-50-0-30/133_NE | Huber+Suhner, Inc. | 0 | 3628-13_N-50-0-30/133_NE-ND | € 68,83000 | Parametric Equivalent |
| 13_N-50-0-33/133_NE | Huber+Suhner, Inc. | 0 | 3628-13_N-50-0-33/133_NE-ND | € 27,73600 | Parametric Equivalent |
| 133795-1 | TE Connectivity AMP Connectors | 0 | 133795-1-ND | € 107,18530 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 26,04000 | € 26,04 |
| Unit Price without VAT: | € 26,04000 |
|---|---|
| Unit Price with VAT: | € 31,76880 |






