RF Attenuators 13dB 0 Hz ~ 6 GHz 50 Ohms 2W SMA In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA6HA-13

DigiKey Part Number
5328-SA6HA-13-ND
Manufacturer
Manufacturer Product Number
SA6HA-13
Description
FXD ATTN PLUG-JACK SMA SS 1.3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Attenuators 13dB 0 Hz ~ 6 GHz 50 Ohms 2W SMA In-Line Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Range
0 Hz ~ 6 GHz
Manufacturer
Fairview Microwave
Power (Watts)
2W
Packaging
Bag
Impedance
50 Ohms
Part Status
Active
Package / Case
SMA In-Line Module
Attenuation Value
13dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Factory Stock: 69
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€ 70,82000€ 70,82
10€ 60,20200€ 602,02
25€ 56,43520€ 1 410,88
50€ 53,74460€ 2 687,23
100€ 51,18280€ 5 118,28
Manufacturers Standard Package
Unit Price without VAT:€ 70,82000
Unit Price with VAT:€ 86,40040