RF Attenuators 20dB 0 Hz ~ 3 GHz 50 Ohms 5W N-Type In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA3N5W-20

DigiKey Part Number
5328-SA3N5W-20-ND
Manufacturer
Manufacturer Product Number
SA3N5W-20
Description
FXD ATTN PLUG-JACK TYPE N 1.2
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
RF Attenuators 20dB 0 Hz ~ 3 GHz 50 Ohms 5W N-Type In-Line Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Range
0 Hz ~ 3 GHz
Manufacturer
Fairview Microwave
Power (Watts)
5W
Packaging
Bag
Impedance
50 Ohms
Part Status
Active
Package / Case
N-Type In-Line Module
Attenuation Value
20dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Factory Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€ 93,64000€ 93,64
10€ 79,59800€ 795,98
25€ 74,61880€ 1 865,47
50€ 71,06140€ 3 553,07
100€ 67,67500€ 6 767,50
Manufacturers Standard Package
Unit Price without VAT:€ 93,64000
Unit Price with VAT:€ 114,24080