Parametric Equivalent
Parametric Equivalent

SA3DMM300W-10 | |
|---|---|
DigiKey Part Number | 5328-SA3DMM300W-10-ND |
Manufacturer | |
Manufacturer Product Number | SA3DMM300W-10 |
Description | FXD ATTN PLUG-PLUG 7/16 DIN 1.4 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 10dB 0 Hz ~ 3 GHz 50 Ohms 300W HEX In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 3 GHz |
Manufacturer Fairview Microwave | Power (Watts) 300W |
Packaging Bag | Impedance 50 Ohms |
Part Status Active | Package / Case HEX In-Line Module |
Attenuation Value 10dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SA3DFM300W-10 | Fairview Microwave | 0 | 5328-SA3DFM300W-10-ND | € 1 400,20000 | Parametric Equivalent |
| SA3DMF300W-10 | Fairview Microwave | 0 | 5328-SA3DMF300W-10-ND | € 1 632,66000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1 615,38000 | € 1 615,38 |
| Unit Price without VAT: | € 1 615,38000 |
|---|---|
| Unit Price with VAT: | € 1 970,76360 |



