
FMWGA3201 | |
|---|---|
DigiKey Part Number | 5328-FMWGA3201-ND |
Manufacturer | |
Manufacturer Product Number | FMWGA3201 |
Description | WG LOW NOISE AMP WR-28 26.5-40 G |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 26.5GHz ~ 40GHz Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Frequency | 26.5GHz ~ 40GHz | |
P1dB | 24dBm | |
Gain | 33dB | |
Noise Figure | 2.8dB | |
RF Type | General Purpose | |
Voltage - Supply | 6V ~ 12V | |
Current - Supply | 280mA | |
Test Frequency | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6 595,85000 | € 6 595,85 |
| Unit Price without VAT: | € 6 595,85000 |
|---|---|
| Unit Price with VAT: | € 8 046,93700 |

