
FMMX1020 | |
|---|---|
DigiKey Part Number | 5328-FMMX1020-ND |
Manufacturer | |
Manufacturer Product Number | FMMX1020 |
Description | MIXER SMA 2 GHZ 10 DBM DOUBLE BA |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC Radar, VSAT SMA Connectors 1MHz ~ 2.7GHz Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Type | Radar, VSAT | |
Frequency | 1MHz ~ 2.7GHz | |
Number of Mixers | 2 | |
Gain | - | |
Noise Figure | - | |
Secondary Attributes | SMA Connectors | |
Current - Supply | - | |
Voltage - Supply | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 627,06000 | € 627,06 |
| 10 | € 551,64100 | € 5 516,41 |
| Unit Price without VAT: | € 627,06000 |
|---|---|
| Unit Price with VAT: | € 765,01320 |


