
FMHR0134-60 | |
|---|---|
DigiKey Part Number | 5328-FMHR0134-60-ND |
Manufacturer | |
Manufacturer Product Number | FMHR0134-60 |
Description | COAX CBL SMA TO N-TYPE 5' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to N-Type 60.0" (1.5m) 5.0' |
Datasheet | Datasheet |
Category | 2nd Contact Gender Male |
Manufacturer Fairview Microwave | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bag | Length 60.0" (1.5m) 5.0' |
Part Status Active | Cable Impedance 50 Ohms |
Style SMA to N-Type | Connector Impedance 50 Ohms |
1st Connector SMA Plug | Overall Impedance 50 Ohms |
1st Contact Gender Male | Frequency - Max 18 GHz |
1st Connector Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
2nd Connector N-Type Plug, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 656,14000 | € 656,14 |
| Unit Price without VAT: | € 656,14000 |
|---|---|
| Unit Price with VAT: | € 800,49080 |

