Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FMCA3184-12 | |
|---|---|
DigiKey Part Number | 5328-FMCA3184-12-ND |
Manufacturer | |
Manufacturer Product Number | FMCA3184-12 |
Description | COAX CBL SMA TO SMA 12" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA LMR 195 12.00" (304.80mm) |
Datasheet | Datasheet |
Category | 2nd Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Fairview Microwave | Length 12.00" (304.80mm) |
Packaging Bag | Cable Type LMR 195 |
Part Status Active | Cable Impedance 50 Ohms |
Style SMA to SMA | Connector Impedance 50 Ohms |
1st Connector SMA Plug | Overall Impedance 50 Ohms |
1st Contact Gender Male | Frequency - Max 5.8 GHz |
1st Connector Mounting Type Free Hanging (In-Line) | Color Black |
2nd Connector SMA Plug | Operating Temperature -40°C ~ 85°C |
2nd Contact Gender Male |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMCA1074-12 | Fairview Microwave | 0 | 5328-FMCA1074-12-ND | € 71,45000 | Parametric Equivalent |
| FMCA3182-12 | Fairview Microwave | 0 | 5328-FMCA3182-12-ND | € 71,45000 | Parametric Equivalent |
| LCCA30156-FT1 | L-com | 0 | 5073-LCCA30156-FT1-ND | € 57,90000 | Parametric Equivalent |
| LCCA30161-FT1 | L-com | 0 | 5073-LCCA30161-FT1-ND | € 51,47000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 110,84000 | € 110,84 |
| Unit Price without VAT: | € 110,84000 |
|---|---|
| Unit Price with VAT: | € 135,22480 |





