Cable Assembly Coaxial SMA to Cable Hand Formable .047 12.00" (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMCA2396-12

DigiKey Part Number
5328-FMCA2396-12-ND
Manufacturer
Manufacturer Product Number
FMCA2396-12
Description
COAX CBL SMA TO CABLE 12"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to Cable Hand Formable .047 12.00" (304.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Feature
Flange
Manufacturer
Fairview Microwave
2nd Connector
Cable (Round)
Packaging
Bag
Length
12.00" (304.80mm)
Part Status
Active
Cable Type
Hand Formable .047
Style
SMA to Cable
Cable Impedance
50 Ohms
1st Connector
SMA Jack
Connector Impedance
50 Ohms
1st Contact Gender
Female
Overall Impedance
50 Ohms
1st Connector Mounting Type
Panel Mount
Frequency - Max
18 GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 1
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€ 82,12000€ 82,12
Manufacturers Standard Package
Unit Price without VAT:€ 82,12000
Unit Price with VAT:€ 100,18640