Cable Assembly Coaxial SMA to SMB Hand Formable .047 36.00" (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMCA2100-36

DigiKey Part Number
5328-FMCA2100-36-ND
Manufacturer
Manufacturer Product Number
FMCA2100-36
Description
COAX CBL SMA TO SMB 36"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMB Hand Formable .047 36.00" (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
SMB Plug
Manufacturer
Fairview Microwave
2nd Contact Gender
Male
Packaging
Bag
2nd Connector Mounting Type
Free Hanging (In-Line)
Part Status
Active
Length
36.00" (914.40mm)
Style
SMA to SMB
Cable Type
Hand Formable .047
1st Connector
SMA Plug
Cable Impedance
50 Ohms
1st Contact Gender
Male
Connector Impedance
50 Ohms
1st Connector Mounting Type
Free Hanging (In-Line)
Overall Impedance
50 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 96
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€ 121,11000€ 121,11
Manufacturers Standard Package
Unit Price without VAT:€ 121,11000
Unit Price with VAT:€ 147,75420