Parametric Equivalent

FMCA2085-12 | |
|---|---|
DigiKey Part Number | 5328-FMCA2085-12-ND |
Manufacturer | |
Manufacturer Product Number | FMCA2085-12 |
Description | COAX CBL 1.82MM TO 2.92MM 12" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 1.82mm to 2.92mm Hand Formable .047 12.00" (304.80mm) |
Datasheet | Datasheet |
Category | 2nd Contact Gender Male |
Manufacturer Fairview Microwave | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bag | Length 12.00" (304.80mm) |
Part Status Active | Cable Type Hand Formable .047 |
Style 1.82mm to 2.92mm | Cable Impedance 50 Ohms |
1st Connector 1.85mm Plug | Connector Impedance 50 Ohms |
1st Contact Gender Male | Overall Impedance 50 Ohms |
1st Connector Mounting Type Free Hanging (In-Line) | Frequency - Max 45 GHz |
2nd Connector 2.92mm Plug | Operating Temperature -65°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMCA2088-12 | Fairview Microwave | 0 | 5328-FMCA2088-12-ND | € 249,05000 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 281,60000 | € 281,60 |
| Unit Price without VAT: | € 281,60000 |
|---|---|
| Unit Price with VAT: | € 343,55200 |


