FMCA2053-200CM is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: € 149,52000
Datasheet
Cable Assembly Coaxial 7/16 DIN to 7/16 DIN SPP-375LLPL 78.7" (2.0m) 6.6'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMCA2053-200CM

DigiKey Part Number
5328-FMCA2053-200CM-ND
Manufacturer
Manufacturer Product Number
FMCA2053-200CM
Description
COAX CBL 7/16 DIN TO 7/16 DIN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial 7/16 DIN to 7/16 DIN SPP-375LLPL 78.7" (2.0m) 6.6'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Fairview Microwave
Length
78.7" (2.0m) 6.6'
Packaging
Bag
Cable Type
SPP-375LLPL
Part Status
Active
Cable Impedance
50 Ohms
Style
7/16 DIN to 7/16 DIN
Connector Impedance
50 Ohms
1st Connector
7/16 Jack
Overall Impedance
50 Ohms
1st Contact Gender
Female
Frequency - Max
5.8 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Blue
2nd Connector
7/16 Jack
Operating Temperature
-55°C ~ 200°C
2nd Contact Gender
Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PE3C6383-200CMPasternack06099-PE3C6383-200CM-ND€ 149,52000Parametric Equivalent
Available To Order
Factory Stock: 1
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€ 136,36000€ 136,36
Manufacturers Standard Package
Unit Price without VAT:€ 136,36000
Unit Price with VAT:€ 166,35920