Cable Assembly Coaxial 2.4mm to SMA FM-103FLEX 59.1" (1.5m) 4.9'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMCA1974-150CM

DigiKey Part Number
5328-FMCA1974-150CM-ND
Manufacturer
Manufacturer Product Number
FMCA1974-150CM
Description
COAX CBL 2.4MM TO SMA 4.9'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial 2.4mm to SMA FM-103FLEX 59.1" (1.5m) 4.9'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Fairview Microwave
Length
59.1" (1.5m) 4.9'
Packaging
Bag
Cable Type
FM-103FLEX
Part Status
Active
Cable Impedance
50 Ohms
Style
2.4mm to SMA
Connector Impedance
50 Ohms
1st Connector
2.4mm Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
26.5 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Gray
2nd Connector
SMA Plug
Operating Temperature
-45°C ~ 125°C
2nd Contact Gender
Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€ 345,58000€ 345,58
Manufacturers Standard Package
Unit Price without VAT:€ 345,58000
Unit Price with VAT:€ 421,60760