Parametric Equivalent
Parametric Equivalent

FMCA1877-100CM | |
|---|---|
DigiKey Part Number | 5328-FMCA1877-100CM-ND |
Manufacturer | |
Manufacturer Product Number | FMCA1877-100CM |
Description | COAX CBL SMA TO SMA 3.3' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA SPP-250LLPL 39.4" (1.0m) 3.3' |
Datasheet | Datasheet |
Category | 2nd Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Fairview Microwave | Length 39.4" (1.0m) 3.3' |
Packaging Bag | Cable Type SPP-250LLPL |
Part Status Active | Cable Impedance 50 Ohms |
Style SMA to SMA | Connector Impedance 50 Ohms |
1st Connector SMA Plug | Overall Impedance 50 Ohms |
1st Contact Gender Male | Frequency - Max 5.8 GHz |
1st Connector Mounting Type Free Hanging (In-Line) | Color Blue |
2nd Connector SMA Plug | Operating Temperature -55°C ~ 200°C |
2nd Contact Gender Male |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LCCA31030-M1 | L-com | 0 | 5073-LCCA31030-M1-ND | € 86,53000 | Parametric Equivalent |
| PE3C6210-100CM | Pasternack | 0 | 6099-PE3C6210-100CM-ND | € 113,99000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 80,35000 | € 80,35 |
| Unit Price without VAT: | € 80,35000 |
|---|---|
| Unit Price with VAT: | € 98,02700 |



