Cable Assembly Coaxial BMA to BMA 0.086" Semi-Rigid Cable 24.00" (609.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMCA1593-24

DigiKey Part Number
5328-FMCA1593-24-ND
Manufacturer
Manufacturer Product Number
FMCA1593-24
Description
COAX CBL BMA TO BMA 24"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial BMA to BMA 0.086" Semi-Rigid Cable 24.00" (609.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
Fairview Microwave
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Length
24.00" (609.60mm)
Part Status
Active
Cable Type
0.086" Semi-Rigid Cable
Style
BMA to BMA
Cable Impedance
50 Ohms
1st Connector
BMA Jack
Connector Impedance
50 Ohms
1st Contact Gender
Female
Overall Impedance
50 Ohms
1st Connector Mounting Type
Free Hanging (In-Line)
Frequency - Max
12.4 GHz
2nd Connector
BMA Plug
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 1
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€ 156,44000€ 156,44
Manufacturers Standard Package
Unit Price without VAT:€ 156,44000
Unit Price with VAT:€ 190,85680