
FMCA1591-24 | |
|---|---|
DigiKey Part Number | 5328-FMCA1591-24-ND |
Manufacturer | |
Manufacturer Product Number | FMCA1591-24 |
Description | COAX CBL BMA TO BMA 24" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BMA to BMA 0.086" Semi-Rigid Cable 24.00" (609.60mm) |
Datasheet | Datasheet |
Category | 2nd Contact Gender Male |
Manufacturer Fairview Microwave | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bag | Length 24.00" (609.60mm) |
Part Status Active | Cable Type 0.086" Semi-Rigid Cable |
Style BMA to BMA | Cable Impedance 50 Ohms |
1st Connector BMA Jack | Connector Impedance 50 Ohms |
1st Contact Gender Female | Overall Impedance 50 Ohms |
1st Connector Mounting Type Free Hanging (In-Line) | Frequency - Max 18 GHz |
2nd Connector BMA Plug | Operating Temperature -55°C ~ 105°C |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 136,36000 | € 136,36 |
| Unit Price without VAT: | € 136,36000 |
|---|---|
| Unit Price with VAT: | € 166,35920 |

