FMCA1480-72 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: € 100,49000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: € 97,02000
Datasheet
Cable Assembly Coaxial SSMC to SSMC LMR 100 72.0" (1.8m) 6.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMCA1480-72

DigiKey Part Number
5328-FMCA1480-72-ND
Manufacturer
Manufacturer Product Number
FMCA1480-72
Description
COAX CBL SSMC TO SSMC 6'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SSMC to SSMC LMR 100 72.0" (1.8m) 6.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Fairview Microwave
Length
72.0" (1.8m) 6.0'
Packaging
Bag
Cable Type
LMR 100
Part Status
Active
Cable Impedance
50 Ohms
Style
SSMC to SSMC
Connector Impedance
50 Ohms
1st Connector
SSMC Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
12.4 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Black
2nd Connector
SSMC Plug
Operating Temperature
-40°C ~ 85°C
2nd Contact Gender
Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FMCA1478-72Fairview Microwave05328-FMCA1478-72-ND€ 100,49000Parametric Equivalent
FMCA1479-72Fairview Microwave05328-FMCA1479-72-ND€ 97,02000Parametric Equivalent
Available To Order
Factory Stock: 29
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€ 91,79000€ 91,79
Manufacturers Standard Package
Unit Price without VAT:€ 91,79000
Unit Price with VAT:€ 111,98380