Parametric Equivalent

FMCA1460-6 | |
|---|---|
DigiKey Part Number | 5328-FMCA1460-6-ND |
Manufacturer | |
Manufacturer Product Number | FMCA1460-6 |
Description | COAX CBL SSMC TO SSMC 6" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SSMC to SSMC RG-178 6.000" (152.40mm) |
Datasheet | Datasheet |
Category | 2nd Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Fairview Microwave | Length 6.000" (152.40mm) |
Packaging Bag | Cable Type RG-178 |
Part Status Obsolete | Cable Impedance 50 Ohms |
Style SSMC to SSMC | Connector Impedance 50 Ohms |
1st Connector SSMC Jack | Overall Impedance 50 Ohms |
1st Contact Gender Female | Frequency - Max 12.4 GHz |
1st Connector Mounting Type Free Hanging (In-Line) | Color Tan |
2nd Connector SSMC Jack | Operating Temperature -55°C ~ 165°C |
2nd Contact Gender Female |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMCA1464-6 | Fairview Microwave | 0 | 5328-FMCA1464-6-ND | € 72,34000 | Parametric Equivalent |


