Parametric Equivalent

FMCA1271-100CM | |
|---|---|
DigiKey Part Number | 5328-FMCA1271-100CM-ND |
Manufacturer | |
Manufacturer Product Number | FMCA1271-100CM |
Description | COAX CBL SMA TO N-TYPE 3.3' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to N-Type LL335i 39.4" (1.0m) 3.3' |
Datasheet | Datasheet |
Category | 2nd Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Fairview Microwave | Length 39.4" (1.0m) 3.3' |
Packaging Bag | Cable Type LL335i |
Part Status Active | Cable Impedance 50 Ohms |
Style SMA to N-Type | Connector Impedance 50 Ohms |
1st Connector SMA Plug | Overall Impedance 50 Ohms |
1st Contact Gender Male | Frequency - Max 18 GHz |
1st Connector Mounting Type Free Hanging (In-Line) | Color Green |
2nd Connector N-Type Plug | Operating Temperature -55°C ~ 125°C |
2nd Contact Gender Male |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SCE18060105-100CM | Fairview Microwave | 0 | 5328-SCE18060105-100CM-ND | € 328,25000 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 283,87000 | € 283,87 |
| Unit Price without VAT: | € 283,87000 |
|---|---|
| Unit Price with VAT: | € 346,32140 |


