FMCA1183-3 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Fairview Microwave
In Stock: 8
Unit Price: € 78,47000
Datasheet
Cable Assembly Coaxial SMA to Cable Hand Formable .047 3.000" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMCA1183-3

DigiKey Part Number
5328-FMCA1183-3-ND
Manufacturer
Manufacturer Product Number
FMCA1183-3
Description
COAX CBL SMA TO CABLE 3"
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to Cable Hand Formable .047 3.000" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
Cable (Round)
Manufacturer
Fairview Microwave
Length
3.000" (76.20mm)
Packaging
Bag
Cable Type
Hand Formable .047
Part Status
Active
Cable Impedance
50 Ohms
Style
SMA to Cable
Connector Impedance
50 Ohms
1st Connector
SMA Jack
Overall Impedance
50 Ohms
1st Contact Gender
Female
Frequency - Max
6 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Operating Temperature
125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FMCA1186-3Fairview Microwave85328-FMCA1186-3-ND€ 78,47000Similar
Available To Order
Factory Stock: 146
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€ 60,63000€ 60,63
Manufacturers Standard Package
Unit Price without VAT:€ 60,63000
Unit Price with VAT:€ 73,96860