FMCA1098-60 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: € 136,36000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: € 141,41000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: € 67,86000
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: € 143,97000
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: € 164,23000
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: € 128,50000
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: € 147,67000
Datasheet
Cable Assembly Coaxial SMA to SMA LMR 400 60.0" (1.5m) 5.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMCA1098-60

DigiKey Part Number
5328-FMCA1098-60-ND
Manufacturer
Manufacturer Product Number
FMCA1098-60
Description
COAX CABLE SMA TO SMA 5'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA LMR 400 60.0" (1.5m) 5.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Fairview Microwave
Length
60.0" (1.5m) 5.0'
Packaging
Bag
Cable Type
LMR 400
Part Status
Active
Cable Impedance
50 Ohms
Style
SMA to SMA
Connector Impedance
50 Ohms
1st Connector
SMA Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
6 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Black
2nd Connector
SMA Plug
Operating Temperature
-40°C ~ 85°C
2nd Contact Gender
Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FMC0202400-60Fairview Microwave05328-FMC0202400-60-ND€ 136,36000Parametric Equivalent
FMCA1144-60Fairview Microwave05328-FMCA1144-60-ND€ 141,41000Parametric Equivalent
LCCA30195-FT5L-com05073-LCCA30195-FT5-ND€ 67,86000Parametric Equivalent
PE3C0308-60Pasternack06099-PE3C0308-60-ND€ 143,97000Parametric Equivalent
PE3C10417-60Pasternack06099-PE3C10417-60-ND€ 164,23000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€ 134,68000€ 134,68
Manufacturers Standard Package
Unit Price without VAT:€ 134,68000
Unit Price with VAT:€ 164,30960