
FMCA1054-6 | |
|---|---|
DigiKey Part Number | 5328-FMCA1054-6-ND |
Manufacturer | |
Manufacturer Product Number | FMCA1054-6 |
Description | COAX CBL UMCX TO UMCX 6" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial UMCX to UMCX RG-178 6.000" (152.40mm) |
Datasheet | Datasheet |
Category | 2nd Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Fairview Microwave | Length 6.000" (152.40mm) |
Packaging Bag | Cable Type RG-178 |
Part Status Active | Cable Impedance 50 Ohms |
Style UMCX to UMCX | Connector Impedance 50 Ohms |
1st Connector UMCX Plug | Overall Impedance 50 Ohms |
1st Contact Gender Male | Frequency - Max 6 GHz |
1st Connector Mounting Type Free Hanging (In-Line) | Color Tan |
2nd Connector UMCX Plug | Operating Temperature -55°C ~ 125°C |
2nd Contact Gender Male |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 21,27000 | € 21,27 |
| Unit Price without VAT: | € 21,27000 |
|---|---|
| Unit Price with VAT: | € 25,94940 |

