Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FMC00876-48 | |
|---|---|
DigiKey Part Number | 5328-FMC00876-48-ND |
Manufacturer | |
Manufacturer Product Number | FMC00876-48 |
Description | COAX CBL N-TYPE TO N-TYPE 4' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to N-Type LMR 400 48.0" (1.2m) 4.0' |
Datasheet | Datasheet |
Category | 2nd Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Fairview Microwave | Length 48.0" (1.2m) 4.0' |
Packaging Bag | Cable Type LMR 400 |
Part Status Active | Cable Impedance 50 Ohms |
Style N-Type to N-Type | Connector Impedance 50 Ohms |
1st Connector N-Type Plug | Overall Impedance 50 Ohms |
1st Contact Gender Male | Frequency - Max 5.8 GHz |
1st Connector Mounting Type Free Hanging (In-Line) | Color Black |
2nd Connector N-Type Plug | Operating Temperature -40°C ~ 85°C |
2nd Contact Gender Male |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE3C0079/HS-48 | Pasternack | 0 | 6099-PE3C0079/HS-48-ND | € 144,90000 | Parametric Equivalent |
| PE3C0105/HS-48 | Pasternack | 0 | 6099-PE3C0105/HS-48-ND | € 153,21000 | Parametric Equivalent |
| PE3C2192/HS-48 | Pasternack | 0 | 6099-PE3C2192/HS-48-ND | € 123,43000 | Parametric Equivalent |
| PE3C2309/HS-48 | Pasternack | 0 | 6099-PE3C2309/HS-48-ND | € 119,67000 | Parametric Equivalent |
| PE3C2309LF-48 | Pasternack | 0 | 6099-PE3C2309LF-48-ND | € 87,14000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 112,56000 | € 112,56 |
| Unit Price without VAT: | € 112,56000 |
|---|---|
| Unit Price with VAT: | € 137,32320 |







