
FMBC002-BULK | |
|---|---|
DigiKey Part Number | 5328-FMBC002-BULK-ND |
Manufacturer | |
Manufacturer Product Number | FMBC002-BULK |
Description | CBL COAX .047 LOW LOSS SEMI 1=1' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | - | |
Wire Gauge | - | |
Conductor Strand | Solid | |
Jacket (Insulation) Material | - | |
Jacket (Insulation) Diameter | - | |
Shield Type | - | |
Impedance | 50 Ohms | |
Length | - | |
Jacket Color | - | |
Usage | - | |
Features | - | |
Conductor Material | Copper, Silver Coated | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Dielectric Diameter | 0.037" (0.94mm) | |
Shield Material | Copper | |
Shield Coverage | - | |
VoP, Velocity of Propagation | 76.5 | |
Operating Temperature | -65°C ~ 225°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 30,49000 | € 30,49 |
| Unit Price without VAT: | € 30,49000 |
|---|---|
| Unit Price with VAT: | € 37,19780 |

