Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FMANKIT1025 | |
|---|---|
DigiKey Part Number | 5328-FMANKIT1025-ND |
Manufacturer | |
Manufacturer Product Number | FMANKIT1025 |
Description | ANTENNA KIT 3 DBI 10 FT LOW LOSS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA IoT, ISM, LoRa, LoRaWAN, LPWAN, M2M Whip, Straight N Type Female Bracket Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Fairview Microwave | VSWR 1.5 |
Packaging Bag | Gain 3dBi |
Part Status Active | Power - Max 100 W |
RF Family/Standard General ISM | Features Cable - 3.05m |
Frequency Group UHF (300MHz ~ 1GHz) | Termination N Type Female |
Frequency (Center/Band) 850MHz | Mounting Type Bracket Mount |
Frequency Range 824MHz ~ 876MHz | Height (Max) 12.300" (312.42mm) |
Antenna Type Whip, Straight | Applications IoT, ISM, LoRa, LoRaWAN, LPWAN, M2M |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMANKIT1026 | Fairview Microwave | 0 | 5328-FMANKIT1026-ND | € 342,85000 | Parametric Equivalent |
| LCANKIT1025 | L-com | 0 | 5073-LCANKIT1025-ND | € 136,60000 | Parametric Equivalent |
| LCANKIT1026 | L-com | 0 | 5073-LCANKIT1026-ND | € 172,07000 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 342,85000 | € 342,85 |
| 10 | € 297,52900 | € 2 975,29 |
| 25 | € 286,21680 | € 7 155,42 |
| Unit Price without VAT: | € 342,85000 |
|---|---|
| Unit Price with VAT: | € 418,27700 |




