
FMAM3301 | |
|---|---|
DigiKey Part Number | 5328-FMAM3301-ND |
Manufacturer | |
Manufacturer Product Number | FMAM3301 |
Description | BROADBAND AMP TYPE SMA 2GHZ-18GH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 2GHz ~ 18GHz |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Frequency | 2GHz ~ 18GHz | |
P1dB | 10dBm | |
Gain | 20dB | |
Noise Figure | 3.5dB | |
RF Type | General Purpose | |
Voltage - Supply | 13.5V | |
Current - Supply | 100mA | |
Test Frequency | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3 598,68000 | € 3 598,68 |
| Unit Price without VAT: | € 3 598,68000 |
|---|---|
| Unit Price with VAT: | € 4 390,38960 |

