
FM51129 | |
|---|---|
DigiKey Part Number | 5328-FM51129-ND |
Manufacturer | |
Manufacturer Product Number | FM51129 |
Description | ANTENNA SMA JACK 4.4 MHZ-6.4 GHZ |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 5G, Wi-Fi, WLAN Module SMA Female Connector Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Fairview Microwave | VSWR 1.5 |
Packaging Bag | Gain 9dBi |
Part Status Active | Power - Max 50 W |
RF Family/Standard Cellular, WiFi | Features Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m |
Frequency Group SHF (f > 4GHz) | Termination SMA Female |
Frequency (Center/Band) 5.4GHz | Mounting Type Connector Mount |
Frequency Range 4.4GHz ~ 6.4GHz | Height (Max) 0.800" (20.32mm) |
Antenna Type Module | Applications 5G, Wi-Fi, WLAN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 713,69000 | € 713,69 |
| 10 | € 629,59300 | € 6 295,93 |
| Unit Price without VAT: | € 713,69000 |
|---|---|
| Unit Price with VAT: | € 870,70180 |

