
SS9018GBU | |
|---|---|
DigiKey Part Number | 2156-SS9018GBU-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | SS9018GBU |
Description | RF TRANS NPN 15V 1.1GHZ TO-92-3 |
Customer Reference | |
Detailed Description | RF Transistor NPN 15V 50mA 1.1GHz 400mW Through Hole TO-92-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 72 @ 1mA, 5V |
Manufacturer Fairchild Semiconductor | Current - Collector (Ic) (Max) 50mA |
Packaging Bulk | Operating Temperature 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Transistor Type NPN | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Voltage - Collector Emitter Breakdown (Max) 15V | Supplier Device Package TO-92-3 |
Frequency - Transition 1.1GHz | Base Product Number |
Power - Max 400mW |
| Bulk: | 129281 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 916 | € 0,03400 | € 235,14 |
| Unit Price without VAT: | € 0,03400 |
|---|---|
| Unit Price with VAT: | € 0,04148 |

