
HGT1S10N120BNS | |
|---|---|
DigiKey Part Number | 2156-HGT1S10N120BNS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | HGT1S10N120BNS |
Description | IGBT NPT 1200V 35A TO-263AB |
Customer Reference | |
Detailed Description | IGBT NPT 1200 V 35 A 298 W Surface Mount TO-263AB |
Datasheet | Datasheet |
Category | Switching Energy 320µJ (on), 800µJ (off) |
Manufacturer Fairchild Semiconductor | Input Type Standard |
Packaging Bulk | Gate Charge 100 nC |
Part Status Active | Td (on/off) @ 25°C 23ns/165ns |
IGBT Type NPT | Test Condition 960V, 10A, 10Ohm, 15V |
Voltage - Collector Emitter Breakdown (Max) 1200 V | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 35 A | Mounting Type Surface Mount |
Current - Collector Pulsed (Icm) 80 A | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Vce(on) (Max) @ Vge, Ic 2.7V @ 15V, 10A | Supplier Device Package TO-263AB |
Power - Max 298 W | Base Product Number |

