
ES1D | |
|---|---|
DigiKey Part Number | 2156-ES1D-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | ES1D |
Description | DIODE STANDARD 200V 1A DO214AC |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | ES1D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 920 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 15 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -50°C ~ 150°C |
| Bulk: | 1504 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 504 | € 0,16998 | € 255,65 |
| Unit Price without VAT: | € 0,16998 |
|---|---|
| Unit Price with VAT: | € 0,20738 |



